Part Details for 401A by Wakefield-Vette
Overview of 401A by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC401A/BPA | Rochester Electronics LLC | CLC401 - OP AMP, WIDEBAND, FAST SETTLING, HIGH GAIN - Dual marked (5962-8997301PA) | |
164-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-01A06L | Coilcraft Inc | Variable Inductor, 0.016uH Min, 0.019uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for 401A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58F500
|
Newark | Heat Sink, Thermal Resistance:2.67°C/W, Packages Cooled:To-3, External Width - Metric:120.7Mm, External Height - Metric:31.8Mm, External Length - Metric:38.1Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Colour:Black Rohs Compliant: Yes |Wakefield Thermal 401A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$15.1000 / $16.5700 | Buy Now |
DISTI #
345-1047-ND
|
DigiKey | HEATSINK POWER TO-3 BLK Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5678 / $20.1400 | Buy Now |
DISTI #
567-401-A
|
Mouser Electronics | Heat Sinks Double-Surface Heat Sink for TO3, 120.7x38.1x31.8mm, (1) TO3 Hole Mount Pattern RoHS: Compliant | 137 |
|
$13.4500 / $15.4200 | Buy Now |
DISTI #
70663484
|
RS | Extruded Heat Sink for Power Semiconductors T03, Stud Mount | Wakefield 401A RoHS: Compliant Min Qty: 112 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8800 | RFQ |
|
Future Electronics | TO-3 1.5C/W Black Anodized Aluminum Alloy Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$15.2400 | Buy Now |
|
Future Electronics | TO-3 1.5C/W Black Anodized Aluminum Alloy Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$15.2400 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-3 Vertical Stud Mount Aluminum Alloy 1.5°C/W Black Anodized RoHS: Compliant |
11 In Stock 224 On Order |
|
$12.2600 / $17.1600 | Buy Now |
DISTI #
84351082
|
Verical | Heat Sink Passive TO-3 Vertical SMD Aluminum Alloy 1.5C/W Black Anodized Min Qty: 3 Package Multiple: 1 Date Code: 2115 | Americas - 10 |
|
$16.7440 / $22.3080 | Buy Now |
DISTI #
000000000000798560
|
Sager | Heat Sinks Double-Surface Heat Sink for TO3, 120.7x38.1x31.8mm, (1) TO3 Hole Mount Pattern Min Qty: 112 | 0 |
|
$9.7800 / $15.7000 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-3 Vertical Stud Mount Aluminum Alloy 1.5°C/W Black Anodized RoHS: Compliant |
11 In Stock 224 On Order |
|
$12.2600 / $17.1600 | Buy Now |
Part Details for 401A
401A CAD Models
401A Part Data Attributes
|
401A
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
401A
Wakefield-Vette
Heat Sink, Extruded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Construction | EXTRUDED | |
Height | 31.8 mm | |
Length | 38.1 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 68.04 g | |
Width | 120.7 mm |