Part Details for 401E 48MM by 3M Interconnect
Overview of 401E 48MM by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3401EMS#TRPBF | Analog Devices | 1A, 3MHz uP Sync Boost Conv | |
LTC3401EMS#PBF | Analog Devices | 1A, 3MHz uP Sync Boost Conv | |
EVAL-AD7401EDZ | Analog Devices | EVALUATION BOARD I.C. |
Price & Stock for 401E 48MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5374
|
Newark | Masking Tape, 48Mm X 50M, Brown, Tape Type:Masking, Tape Backing Material:Crepe Paper, Tape Width - Metric:18Mm, Tape Width - Imperial:0.71", Tape Length - Metric:50M, Tape Length - Imperial:164Ft, Tape Colour:Brown, Product Range:-, rohs Compliant: Na |3M 401E 48MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5100 / $13.4700 | Buy Now |