Part Details for 402-FFC by NOSHOK Inc
Overview of 402-FFC by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM | |
G25A182221A8EU | Amphenol Communications Solutions | FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN | |
59453-121110EDHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 12 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. |
Price & Stock for 402-FFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X7839
|
Newark | Needle Valve, 10000Psi, 1/4" Npt, Steel, Operating Pressure Max:10000Psi, Flow Rate:-, Pneumatic Connection Method:Female/Female Thread, Pneumatic Mounting Type:-, Operating Pressure Min:-, Operating Temperature Max:- Rohs Compliant: Na |Noshok 402-FFC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9000 | Buy Now |
DISTI #
74747720
|
RS | Valve, needle, 1/4" NPT, femaleXfemale, steel, hard seat, 0.187" orifice | NOSHOK 402-FFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$53.2500 / $66.5600 | Buy Now |