Part Details for 40231 by Klein Tools Inc
Overview of 40231 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM402312KITV3P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4023-12 | |
SE1004023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 40 signal pins, Vertical | |
SE1804023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 40 signal pins, Vertical |
Price & Stock for 40231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7951
|
Newark | Safety Gloves, Knit Wrist, Xl, Black, Safety Category:-, Glove Style:Knit Wrist, Glove Size:Xl, Glove Colour:Black, Glove Material:-, Product Range:Journeyman Series, Gender:Unisex, Age Group:Adult Rohs Compliant: Na |Klein Tools 40231 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9400 | Buy Now |
|
Onlinecomponents.com | High Dexterity Touchscreen Gloves, Black, Extra Large RoHS: Compliant |
1 In Stock |
|
$25.4900 | Buy Now |
|
Master Electronics | High Dexterity Touchscreen Gloves, Black, Extra Large RoHS: Compliant |
1 In Stock |
|
$25.4900 | Buy Now |