Part Details for 40232 by Lincoln Industrial Corporation
Overview of 40232 by Lincoln Industrial Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-402-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
68402-322LF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 22 Position, 2.54mm (0.100in) Pitch. | |
G832MB110402322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 4.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. |