Part Details for 4024.4601 by Marquardt Switches Inc
Overview of 4024.4601 by Marquardt Switches Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4024.4601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-4024.4601
|
Mouser Electronics | Slide Switches SLIDE RoHS: Compliant | 74 |
|
$7.2200 / $11.3600 | Buy Now |
DISTI #
70459334
|
RS | Switch, Slide, 4PDT, IP40, 2A, 250VAC, PCB, Red Actuator | Marquardt Switches 4024.4601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$11.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5300 / $9.6900 | Buy Now |