Part Details for 4025B by Fairchild Semiconductor Corporation
Overview of 4025B by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4025BKMSR | Renesas Electronics Corporation | CMOS NOR Gate | |
CD4025BDMSR | Renesas Electronics Corporation | CMOS NOR Gate | |
498-4025-B62 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, right, Hseries, B-Key, 6.25mm (0.246in), Header. |