Part Details for 4028-5019 by PACE Worldwide
Overview of 4028-5019 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD75019JPZ | Analog Devices | 256 Analog Switches in a 16x16 | |
AD75019JPZ-REEL | Analog Devices | 256 Analog Switches in a 16x16 | |
ADRF5019BCPZN-R7 | Analog Devices | SPDT 10MHz-13GHZ 100ns switchi |
Price & Stock for 4028-5019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10043473
|
Techni-Tool, Inc. | Pace 4028-5019 Nozzle Standard, BGA, 18.3mm x 18.3mm, for ST 300/325/350 Systems | 0 |
|
$215.0000 | Buy Now |
DISTI #
10043473
|
TestEquity LLC | Pace 4028-5019 Nozzle Standard, BGA, 18.3mm x 18.3mm, for ST 300/325/350 Systems | 0 |
|
$215.0000 | Buy Now |