-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 38.4MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1354CT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 10PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38912 In Stock |
|
$0.3325 / $0.4900 | Buy Now |
DISTI #
402F38411CAR
|
Avnet Americas | Crystal 38.4MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F38411CAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.2325 | Buy Now |
DISTI #
402F38411CAR
|
Avnet Americas | Crystal 38.4MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F38411CAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.2325 | Buy Now |
DISTI #
774-402F38411CAR
|
Mouser Electronics | Crystals 38.4MHz 10ppm 10pF -20C +70C RoHS: Compliant | 3488 |
|
$0.3210 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1925 | Buy Now |
|
Onlinecomponents.com | Crystal - 38.4 MHz - ±10ppm Stability - ±10ppm Tolerance - 10pF - 60 Ohms - Fundamental Operating Mode - 4-SMD - No Lead - Surface Mount. RoHS: Compliant | 0 |
|
$0.1566 / $0.2336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
402F38411CAR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402F38411CAR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 38.4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |