Part Details for 402EN66-6 by Honeywell Sensing and Control
Overview of 402EN66-6 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 402EN66-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2118
|
Newark | Sealed Switch/Honeywell |Honeywell 402EN66-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$1,103.0900 | Buy Now |
DISTI #
2266-402EN66-6-ND
|
DigiKey | SWITCH AERO SEALED Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,062.1400 / $1,104.6300 | Buy Now |
DISTI #
402EN66-6-ND
|
DigiKey | SWITCH AERO SEALED Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,009.7450 | Buy Now |
DISTI #
785-402EN66-6
|
Mouser Electronics | Basic / Snap Action Switches N.O./N.C. SPDT 1A Enclosed Switch RoHS: Not Compliant | 0 |
|
$1,009.7400 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 1A 28VDC 40.03N Linear Panel Mount |
17 Partner Stock |
|
$1,019.5500 / $1,079.7900 | Buy Now |
DISTI #
Honeywell 402EN66-6
|
PEI Genesis | Basic/Snap Action Swi SPDT 1A | 35 |
|
Buy Now | |
|
Powell Electronics | ENCLD SW N/C N/R Min Qty: 1 | 2 |
|
$651.4700 / $1,002.2500 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 1A 28VDC 40.03N Linear Panel Mount |
17 Partner Stock |
|
$1,019.5500 / $1,079.7900 | Buy Now |