Part Details for 402F2401XIAR by CTS Corporation
Overview of 402F2401XIAR by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 402F2401XIAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1359CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 10PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9795 In Stock |
|
$0.3399 / $0.7100 | Buy Now |
DISTI #
402F2401XIAR
|
Avnet Americas | Crystal 24MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F2401XIAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.2325 | Buy Now |
DISTI #
774-402F2401XIAR
|
Mouser Electronics | Crystals 24MHz 10ppm 10pF -40C +85C RoHS: Compliant | 5795 |
|
$0.2690 / $0.5500 | Buy Now |
|
Future Electronics | 402 Series 24 MHz ±10 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2300 | Buy Now |
|
Onlinecomponents.com | Crystal 24MHz ±10ppm (Tol) ±15ppm (Stability) 10pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.1566 / $0.2336 | Buy Now |
DISTI #
402F2401XIAR
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.1300 / $0.2100 | Buy Now |
DISTI #
402F2401XIAR
|
Avnet Abacus | Crystal 24MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F2401XIAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 24MHz ±10ppm (Tol) ±15ppm (Stability) 10pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.1566 / $0.2336 | Buy Now |
Part Details for 402F2401XIAR
402F2401XIAR CAD Models
402F2401XIAR Part Data Attributes
|
402F2401XIAR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402F2401XIAR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 402F2401XIAR
This table gives cross-reference parts and alternative options found for 402F2401XIAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402F2401XIAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-223/1P1AF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 402F2401XIAR vs GSX-223/1P1AF24.0MHZ |
GSX-223/1P3AF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 402F2401XIAR vs GSX-223/1P3AF24.0MHZ |
GSX-223/1P2AF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 402F2401XIAR vs GSX-223/1P2AF24.0MHZ |