Part Details for 402F2501XIAR by CTS Corporation
Overview of 402F2501XIAR by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 402F2501XIAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1360CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 10PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25914 In Stock |
|
$0.2069 / $0.4000 | Buy Now |
DISTI #
402F2501XIAR
|
Avnet Americas | Crystal 25MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F2501XIAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-402F2501XIAR
|
Mouser Electronics | Crystals 25MHz 10ppm 10pF -40C +85C RoHS: Compliant | 0 |
|
$0.1980 / $0.4200 | Order Now |
|
Future Electronics | 25MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | Crystal 25MHz ±10ppm (Tol) ±15ppm (Stability) 10pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.1991 / $0.2239 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 25MHZ NOM | 8 |
|
$0.9520 / $1.1900 | Buy Now |
DISTI #
402F2501XIAR
|
Avnet Abacus | Crystal 25MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F2501XIAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 25MHz ±10ppm (Tol) ±15ppm (Stability) 10pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.1991 / $0.2239 | Buy Now |
Part Details for 402F2501XIAR
402F2501XIAR CAD Models
402F2501XIAR Part Data Attributes
|
402F2501XIAR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402F2501XIAR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |