Part Details for 402F30011CAR by CTS Corporation
Overview of 402F30011CAR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 402F30011CAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1352CT-ND
|
DigiKey | CRYSTAL 30.0000MHZ 10PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5264 In Stock |
|
$0.4044 / $0.7700 | Buy Now |
DISTI #
402F30011CAR
|
Avnet Americas | Crystal 30MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F30011CAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-402F30011CAR
|
Mouser Electronics | Crystals 30MHz 10ppm 10pF -20C +70C RoHS: Compliant | 2954 |
|
$0.2800 / $0.6500 | Buy Now |
|
Future Electronics | 30MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1506 / $0.2232 | Buy Now |
DISTI #
402F30011CAR
|
Avnet Abacus | - Tape and Reel (Alt: 402F30011CAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 402F30011CAR
402F30011CAR CAD Models
402F30011CAR Part Data Attributes
|
402F30011CAR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402F30011CAR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 30MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 402F30011CAR
This table gives cross-reference parts and alternative options found for 402F30011CAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402F30011CAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-221/114AF30.0MHZ | Parallel - Fundamental Quartz Crystal, 30MHz Nom, | Golledge Electronics Ltd | 402F30011CAR vs GSX-221/114AF30.0MHZ |