Part Details for 402F3001XIAR by CTS Corporation
Overview of 402F3001XIAR by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 402F3001XIAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1363CT-ND
|
DigiKey | CRYSTAL 30.0000MHZ 10PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3545 / $0.7100 | Buy Now |
DISTI #
402F3001XIAR
|
Avnet Americas | Crystal 30MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F3001XIAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.2325 | Buy Now |
DISTI #
774-402F3001XIAR
|
Mouser Electronics | Crystals 30MHz 10ppm 10pF -40C +85C RoHS: Compliant | 2490 |
|
$0.3300 / $0.7000 | Buy Now |
|
Future Electronics | 402 Series 30 MHz ±10 ppm 10 pF -40 to +85°C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 3000Reel |
|
$0.3300 | Buy Now |
|
Future Electronics | 402 Series 30 MHz ±10 ppm 10 pF -40 to +85°C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1566 / $0.2336 | Buy Now |
DISTI #
402F3001XIAR
|
Avnet Abacus | - Tape and Reel (Alt: 402F3001XIAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 402F3001XIAR
402F3001XIAR CAD Models
402F3001XIAR Part Data Attributes
|
402F3001XIAR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402F3001XIAR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 30MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |