Part Details for 402F307XXCDR by CTS Corporation
Overview of 402F307XXCDR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 402F307XXCDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
402F307XXCDR-ND
|
DigiKey | CRYSTAL 30.7200MHZ 18PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3469 | Buy Now |
DISTI #
402F307XXCDR
|
Avnet Americas | Crystal 30.72MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F307XXCDR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3109 / $0.4334 | Buy Now |
DISTI #
774-402F307XXCDR
|
Mouser Electronics | Crystals 30.72MHz 15ppm 18pF -20C +70C RoHS: Compliant | 0 |
|
$0.3870 / $0.4160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3327 / $0.4101 | Buy Now |
DISTI #
402F307XXCDR
|
Avnet Abacus | - Tape and Reel (Alt: 402F307XXCDR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 402F307XXCDR
402F307XXCDR CAD Models
402F307XXCDR Part Data Attributes
|
402F307XXCDR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402F307XXCDR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 30.72MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30.72 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |