There are no models available for this part yet.
Overview of 402F32011CAR by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 402F32011CAR by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTX1353CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 10PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28180 In Stock |
|
$0.2235 / $0.4300 | Buy Now | |
DISTI #
402F32011CAR
|
Avnet Americas | Crystal 32MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F32011CAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-402F32011CAR
|
Mouser Electronics | Crystals 32MHz 10ppm 10pF -20C +70C RoHS: Compliant | 3747 |
|
$0.2090 / $0.3400 | Buy Now | |
Future Electronics | 402 Series 32 MHz ±10 ppm 10 pF -20 to +70 °C Surface Mount Crystal - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2450 | Buy Now | ||
Onlinecomponents.com | Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant |
2250 In Stock |
|
$0.1472 / $0.2379 | Buy Now | ||
Quest Components | 4800 |
|
$0.5250 / $1.7500 | Buy Now | |||
DISTI #
402F32011CAR
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.1500 / $0.2100 | Buy Now | |
DISTI #
402F32011CAR
|
Avnet Abacus | Crystal 32MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F32011CAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant |
2250 In Stock |
|
$0.1472 / $0.2379 | Buy Now |
CAD Models for 402F32011CAR by CTS Corporation
Part Data Attributes for 402F32011CAR by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
CTS
|
Additional Feature
|
AT CUT
|
Aging
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.001%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
32 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
2mm x 1.6mm x 0.55mm
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|