402F32033CJR
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 32MHz Nom,

Overview of 402F32033CJR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 402F32033CJR by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 402F32033CJR-ND
DigiKey CRYSTAL 32.0000MHZ 9PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.3916
$0.3916 Buy Now
DISTI # 402F32033CJR
Avnet Americas Crystal 32MHz 9pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F32033CJR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 774-402F32033CJR
Mouser Electronics Crystals 32MHz 30ppm 9pF -20C +70C RoHS: Compliant 0
  • 3,000 $0.4160
  • 6,000 $0.4010
  • 9,000 $0.3870
$0.3870 / $0.4160 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.3590
$0.3590 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.4042
  • 6,000 $0.3931
  • 9,000 $0.3827
  • 12,000 $0.3769
  • 15,000 $0.3387
  • 27,000 $0.3336
  • 51,000 $0.3256
$0.3256 / $0.4042 Buy Now
DISTI # 402F32033CJR
Avnet Abacus - Tape and Reel (Alt: 402F32033CJR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 402F32033CJR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 402F32033CJR by CTS Corporation

402F32033CJR
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
AT CUT
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
9 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
32 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
2mm x 1.6mm x 0.55mm
Series Resistance
80 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 402F32033CJR
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 32MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 402F32033CJR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 402F32033CJR by CTS Corporation

Select Manufacturer
Which Manufacturer of 402F32033CJR would you like to use for your alert(s)?
  • Please alert me when 402F32033CJR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 402F32033CJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 402F32033CJR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 402F32033CJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 402F32033CJR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 402F32033CJR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: