Part Details for 402F4801XIKR by CTS Corporation
Overview of 402F4801XIKR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 402F4801XIKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
402F4801XIKR-ND
|
DigiKey | CRYSTAL 48.0000MHZ 8PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4515 | Buy Now |
DISTI #
402F4801XIKR
|
Avnet Americas | Crystal 48MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F4801XIKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-402F4801XIKR
|
Mouser Electronics | Crystals 48MHz 10ppm 8pF -40C +85C RoHS: Compliant | 0 |
|
$0.4540 / $0.4880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4183 / $0.8762 | Buy Now |
DISTI #
402F4801XIKR
|
Avnet Abacus | - Tape and Reel (Alt: 402F4801XIKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 402F4801XIKR
402F4801XIKR CAD Models
402F4801XIKR Part Data Attributes
|
402F4801XIKR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402F4801XIKR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 48MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 402F4801XIKR
This table gives cross-reference parts and alternative options found for 402F4801XIKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402F4801XIKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-333/1PBMF48.0MHZ | Parallel - Fundamental Quartz Crystal, 48MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 402F4801XIKR vs GSX-333/1PBMF48.0MHZ |
443A1XK48M00000 | Parallel - Fundamental Quartz Crystal, 48MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-4 | CTS Corporation | 402F4801XIKR vs 443A1XK48M00000 |
GSX-333/1P3MF48.0MHZ | Parallel - Fundamental Quartz Crystal, 48MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 402F4801XIKR vs GSX-333/1P3MF48.0MHZ |
GSX-333/1P2MF48.0MHZ | Parallel - Fundamental Quartz Crystal, 48MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 402F4801XIKR vs GSX-333/1P2MF48.0MHZ |
402F4801XIKT | Parallel - Fundamental Quartz Crystal, 48MHz Nom, GREEN, 4 PIN | CTS Corporation | 402F4801XIKR vs 402F4801XIKT |