Part Details for 402F480XXCDR by CTS Corporation
Overview of 402F480XXCDR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 402F480XXCDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
402F480XXCDR-ND
|
DigiKey | CRYSTAL 48.0000MHZ 18PF SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3681 | Buy Now |
DISTI #
402F480XXCDR
|
Avnet Americas | Crystal 48MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F480XXCDR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3315 / $0.4606 | Buy Now |
DISTI #
774-402F480XXCDR
|
Mouser Electronics | Crystals 48MHz 15ppm 18pF -20C +70C RoHS: Compliant | 0 |
|
$0.4110 / $0.4420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3820 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3590 / $0.4358 | Buy Now |
Part Details for 402F480XXCDR
402F480XXCDR CAD Models
402F480XXCDR Part Data Attributes
|
402F480XXCDR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402F480XXCDR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 48MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 402F480XXCDR
This table gives cross-reference parts and alternative options found for 402F480XXCDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402F480XXCDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402F480XXCDT | Parallel - Fundamental Quartz Crystal, 48MHz Nom, GREEN, 4 PIN | CTS Corporation | 402F480XXCDR vs 402F480XXCDT |