There are no models available for this part yet.
Overview of 402F50011CJT by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 402F50011CJT by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
402F50011CJT-ND
|
DigiKey | CRYSTAL 50.0000MHZ 9PF SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
402F50011CJT
|
Avnet Americas | Crystal 50MHz 9pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F50011CJT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
CAD Models for 402F50011CJT by CTS Corporation
Part Data Attributes for 402F50011CJT by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
GREEN, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AT CUT; TAPE AND REEL
|
Aging
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.001%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
9 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
50 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch)
|
Series Resistance
|
60 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for 402F50011CJT
This table gives cross-reference parts and alternative options found for 402F50011CJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402F50011CJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402F50011CJR | Parallel - Fundamental Quartz Crystal, 50MHz Nom, | CTS Corporation | 402F50011CJT vs 402F50011CJR |
GSX-223/111NF50.0MHZ | Parallel - Fundamental Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 402F50011CJT vs GSX-223/111NF50.0MHZ |
GSX-223/112NF50.0MHZ | Parallel - Fundamental Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 402F50011CJT vs GSX-223/112NF50.0MHZ |
GSX-223/113NF50.0MHZ | Parallel - Fundamental Quartz Crystal, 50MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 402F50011CJT vs GSX-223/113NF50.0MHZ |