402F500XXCDT
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 50MHz Nom, GREEN, 4 PIN

Overview of 402F500XXCDT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 402F500XXCDT by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 402F500XXCDT-ND
DigiKey CRYSTAL 50.0000MHZ 18PF SMD Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for 402F500XXCDT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 402F500XXCDT by CTS Corporation

402F500XXCDT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
GREEN, 4 PIN
Reach Compliance Code
compliant
Additional Feature
AT CUT; TAPE AND REEL
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.0015%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 402F500XXCDT
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 50MHz Nom, GREEN, 4 PIN
    VS

Alternate Parts for 402F500XXCDT

This table gives cross-reference parts and alternative options found for 402F500XXCDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402F500XXCDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
402F500XXCDR Parallel - Fundamental Quartz Crystal, 50MHz Nom, CTS Corporation 402F500XXCDT vs 402F500XXCDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 402F500XXCDT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 402F500XXCDT by CTS Corporation

Select Manufacturer
Which Manufacturer of 402F500XXCDT would you like to use for your alert(s)?
  • Please alert me when 402F500XXCDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 402F500XXCDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 402F500XXCDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 402F500XXCDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 402F500XXCDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 402F500XXCDT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: