Part Details for 402WF24012IKR by CTS Corporation
Overview of 402WF24012IKR by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 402WF24012IKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-402WF24012IKRTR-ND
|
DigiKey | 2.0MM X 1.6MM IOT ENHANCED QUART Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4364 | Buy Now |
DISTI #
402WF24012IKR
|
Avnet Americas | Crystal 24MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 402WF24012IKR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.2325 | Buy Now |
DISTI #
774-402WF24012IKR
|
Mouser Electronics | Crystals 2.0mm x 1.6mm IoT Enhanced Quartz Crystal, Surface Mount, 24.000000MHz, Tol +/-10ppm, Stab +/-20ppm, -40C/+85C, 8pF, 100 Ohms Max, 3k/reel RoHS: Compliant | 0 |
|
$0.2070 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1925 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1566 / $0.2336 | Buy Now |
DISTI #
402WF24012IKR
|
Avnet Americas | Crystal 24MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 402WF24012IKR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.2325 | Buy Now |
DISTI #
402WF24012IKR
|
Avnet Americas | Crystal 24MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 402WF24012IKR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.2325 | Buy Now |
DISTI #
402WF24012IKR
|
Avnet Abacus | Crystal 24MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 402WF24012IKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 402WF24012IKR
402WF24012IKR CAD Models
402WF24012IKR Part Data Attributes
|
402WF24012IKR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402WF24012IKR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |