Part Details for 402WF26012IKR by CTS Corporation
Overview of 402WF26012IKR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 402WF26012IKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-402WF26012IKRTR-ND
|
DigiKey | 2.0MM X 1.6MM IOT ENHANCED QUART Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4943 | Buy Now |
DISTI #
402WF26012IKR
|
Avnet Americas | Crystal 26MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 402WF26012IKR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-402WF26012IKR
|
Mouser Electronics | Crystals 2.0mm x 1.6mm IoT Enhanced Quartz Crystal, Surface Mount, 26.000000MHz, Tol +/-10ppm, Stab +/-20ppm, -40C/+85C, 8pF, 100 Ohms Max, 3k/reel RoHS: Compliant | 0 |
|
$0.5040 / $0.5420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4643 / $0.9724 | Buy Now |
Part Details for 402WF26012IKR
402WF26012IKR CAD Models
402WF26012IKR Part Data Attributes
|
402WF26012IKR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402WF26012IKR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 26MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 402WF26012IKR
This table gives cross-reference parts and alternative options found for 402WF26012IKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402WF26012IKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-333/121MF26.0MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 402WF26012IKR vs GSX-333/121MF26.0MHZ |
GSX-333/123MF26.0MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 402WF26012IKR vs GSX-333/123MF26.0MHZ |
GSX-333/122MF26.0MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 402WF26012IKR vs GSX-333/122MF26.0MHZ |
SA324260F12IKT | Parallel - Fundamental Quartz Crystal, 26MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | 402WF26012IKR vs SA324260F12IKT |
ECS-260-8-36Q-CTTR | Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN | ECS International Inc | 402WF26012IKR vs ECS-260-8-36Q-CTTR |