Part Details for 402WF38412ITR by CTS Corporation
Overview of 402WF38412ITR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 402WF38412ITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-402WF38412ICT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 6PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14015 In Stock |
|
$0.2735 / $0.4700 | Buy Now |
DISTI #
402WF38412ITR
|
Avnet Americas | Crystal 38.4MHz 6pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 402WF38412ITR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1574 / $0.2703 | Buy Now |
DISTI #
774-402WF38412ITR
|
Mouser Electronics | Crystals 38.40MHz 6pF 10ppm 60 ohm -40C +85C RoHS: Compliant | 0 |
|
$0.2530 / $0.2680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1985 / $0.2634 | Buy Now |
Part Details for 402WF38412ITR
402WF38412ITR CAD Models
402WF38412ITR Part Data Attributes
|
402WF38412ITR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402WF38412ITR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 38.4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |