Part Details for 4030-5 by Conductive Containers Inc
Overview of 4030-5 by Conductive Containers Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS4030JL | Rochester Electronics LLC | TMS4030 - DRAM, 4KX1, 300ns, MOS, CDIP22 | |
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for 4030-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0789
|
Newark | Antistatic Tote Box/23.75"x12.25"x10.75", Esd Storage Type:Tote Box, External Height - Imperial:10.75", External Height - Metric:273.1Mm, External Width - Imperial:12.25", External Width - Metric:311.2Mm, Product Range:Corstat Seriesrohs Compliant: Yes |Conductive Containers 4030-5 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.5900 / $118.5700 | Buy Now |