Part Details for 403024102 by TE Connectivity
Overview of 403024102 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 403024102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8369
|
Newark | Locking Latch, Champ Latch Connector, Accessory Type:Locking Latch, For Use With:Champ Latch Low Profile Connectors, Action Pin, Product Range:-, Body Material:Stainless Steel Rohs Compliant: Yes |Amp Te Connectivity 403024102 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now |
Part Details for 403024102
403024102 CAD Models
403024102 Part Data Attributes
|
403024102
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
403024102
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | RIGHT ANGLE | |
Used With | RIGHT ANGLE PCB CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |