There are no models available for this part yet.
Overview of 4032-440-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 4032-440-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-4032-440-AL-ND
|
DigiKey | 1/4 RD X 3/8 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
433 In Stock |
|
$0.3702 / $0.7200 | Buy Now | |
DISTI #
761-4032-440-AL
|
Mouser Electronics | Standoffs & Spacers Round Male-Female Standoffs 1/4 Rd X 3/8 Length RoHS: Compliant | 0 |
|
$0.3830 / $0.5400 | Order Now | |
Onlinecomponents.com | 1/4 Round Male-Female Standoff RoHS: Compliant | 897 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
RAF4032-440-AL
|
DB Roberts | 0 |
|
RFQ |
CAD Models for 4032-440-AL by RAF Electronic Hardware
Part Data Attributes for 4032-440-AL by RAF Electronic Hardware
4032-440-AL
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
4032-440-ALRAF Electronic HardwareVS
-