Part Details for 4032-C by Brady Worldwide Inc
Overview of 4032-C by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 4032-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K8033
|
Newark | 4032-C Compressed Air/Yel/Sty C/Each |Brady 4032-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 | Buy Now |
DISTI #
2267-4032-C-ND
|
DigiKey | 4032-C COMPRESSED AIR/YEL/STY C Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$14.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3400 / $13.8900 | Buy Now |