Part Details for 40321 by Advanced Semiconductor Inc
Overview of 40321 by Advanced Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137784-03212LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, Tray packing. | |
10137784-03214LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, Tray packing. | |
10136644-0321LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 , Single Row, Receptacle Housing, 3 Positions, Non GW Compatible Nylon66, Natural Color. |
Price & Stock for 40321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 A, 300 V, SI NPN POWER BJT, TO-5 | 46 |
|
$2.2643 / $4.5285 | Buy Now |
Part Details for 40321
40321 CAD Models
40321 Part Data Attributes
|
40321
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
40321
Advanced Semiconductor Inc
Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO |