Part Details for 40321 by Synertek Inc
Overview of 40321 by Synertek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137784-03212LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, Tray packing. | |
10137784-03214LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, Tray packing. | |
10136644-0321LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 , Single Row, Receptacle Housing, 3 Positions, Non GW Compatible Nylon66, Natural Color. |
Price & Stock for 40321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 A, 300 V, SI NPN POWER BJT, TO-5 | 776 |
|
$2.4907 / $4.5285 | Buy Now |