Part Details for 4037-440-N by RAF Electronic Hardware
Overview of 4037-440-N by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-037LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
77313-403-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions | |
51940-373LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6ACP 12S Vertical Receptacle. |
Price & Stock for 4037-440-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y4805
|
Newark | 1/4 Rd X 11/16 Lg X 440 Thd |Raf Electronic Hardware 4037-440-N RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.7800 | Buy Now |
DISTI #
761-4037-440-N
|
Mouser Electronics | Standoffs & Spacers 1/4 RND M/F STDOFF 11/16 4-40 NYLON RoHS: Compliant | 0 |
|
$1.1100 / $2.3100 | Order Now |