Part Details for 4037S by Weller Hand Tools GmbH
Overview of 4037S by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4037S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33F677
|
Newark | Heating Element, Output Power:45W, For Use With:Weller Sl325, Sl335, Sl345 & Sl500 Soldering Irons, Length:-, Product Range:-, Accessory Type:Heating Element Rohs Compliant: Na |Weller 4037S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$51.0000 | Buy Now |
|
Onlinecomponents.com | Heater For Thread-On Tips 900F 45W |
40 In Stock |
|
$48.4500 / $51.0000 | Buy Now |
|
Master Electronics | Heater For Thread-On Tips 900F 45W |
40 In Stock |
|
$48.4500 / $51.0000 | Buy Now |
DISTI #
272SO374
|
Techni-Tool, Inc. | Weller 4037S Weller 45W Heater For Thread On Tips | 24 |
|
$51.0000 | Buy Now |
DISTI #
272SO374
|
TestEquity LLC | Weller 4037S Weller 45W Heater For Thread On Tips | 24 |
|
$51.0000 | Buy Now |