Part Details for 4037SBK by Weller Hand Tools GmbH
Overview of 4037SBK by Weller Hand Tools GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4037SBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B2696
|
Newark | Heater,45W, for Thread-On Tips, bulk/Weller Rohs Compliant: Yes |Weller 4037SBK Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$35.4000 | Buy Now |
DISTI #
71077145
|
RS | Weller, Modular Heater For Thread-On Tip,45 Watt,900 Deg F | Weller 4037SBK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$34.0000 | Buy Now |
|
Onlinecomponents.com | Heater,45W,for Thread-On Tips,Bulk |
50 In Stock |
|
$33.6300 / $35.4000 | Buy Now |
|
Master Electronics | Heater,45W,for Thread-On Tips,Bulk |
50 In Stock |
|
$33.6300 / $35.4000 | Buy Now |
DISTI #
812TI037
|
Techni-Tool, Inc. | Weller 4037SBK Modular Soldering Iron Thread-On Heater, 45 Watts 900°F | 155 |
|
$35.4000 | Buy Now |
DISTI #
812TI037
|
TestEquity LLC | Weller 4037SBK Modular Soldering Iron Thread-On Heater, 45 Watts 900°F | 155 |
|
$35.4000 | Buy Now |