Part Details for 403I35D25M00000 by CTS Corporation
Results Overview of 403I35D25M00000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
403I35D25M00000 Information
403I35D25M00000 by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 403I35D25M00000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75AJ0330
|
Newark | Crystal, 25Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Cts 403I35D25M00000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1077 |
|
$0.5100 / $0.7030 | Buy Now |
|
DISTI #
403I35D25M00000
|
Avnet Americas | Crystal, 25 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 18 pF, 30 ppm, M403 Series - Tape and Reel (Alt: 403I35D25M00000) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2231 / $0.2400 | Buy Now |
|
|
Bristol Electronics | Min Qty: 10 | 1065 |
|
$0.1680 / $0.5250 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 50 |
|
RFQ | |
|
DISTI #
403I35D25M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2300 | Buy Now |
|
DISTI #
403I35D25M00000
|
Avnet Abacus | Crystal 25 MHz SMD 32mm x 25mm 50 ppm 18 pF 30 ppm M403 Series - Tape and Reel (Alt: 403I35D25M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 403I35D25M00000 by CTS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 403I35D25M00000
403I35D25M00000 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
403I35D25M00000 Part Data Attributes
|
|
403I35D25M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
403I35D25M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, GREEN, CERAMIC PACKAKE-4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.60 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | At-Cut | |
| Aging | 3 Ppm/Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 10 µW | |
| Frequency Stability | 0.005% | |
| Frequency Tolerance | 30 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 18 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 25 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | 3.2mm X 2.5mm X 0.75mm | |
| Series Resistance | 50 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
Alternate Parts for 403I35D25M00000
This table gives cross-reference parts and alternative options found for 403I35D25M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403I35D25M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HG532250F35GDT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | 403I35D25M00000 vs HG532250F35GDT |
| ABM7-25.000MHZ-D-4-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | 403I35D25M00000 vs ABM7-25.000MHZ-D-4-T |
| ABM7-25.000MHZ-D-4-T2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN | 403I35D25M00000 vs ABM7-25.000MHZ-D-4-T2 |
| ABM7-25.000MHZ-N-4-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | 403I35D25M00000 vs ABM7-25.000MHZ-N-4-T |
403I35D25M00000 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for the 403I35D25M00000 can be found in the CTS Corporation's application note AN-103, which provides guidelines for optimal performance and reliability.
-
The frequency stability of the 403I35D25M00000 over temperature is typically ±50 ppm from -40°C to 85°C. However, this can vary depending on the specific application and environmental conditions.
-
The maximum allowable voltage for the input pins of the 403I35D25M00000 is 3.6V. Exceeding this voltage may cause damage to the device.
-
The 403I35D25M00000 is not specifically designed for radiation-hardened applications. However, CTS Corporation offers other products that are designed for high-reliability and radiation-hardened applications. Contact CTS Corporation for more information.
-
The typical power consumption of the 403I35D25M00000 in standby mode is less than 10 μA. However, this can vary depending on the specific application and operating conditions.