Part Details for 403C35D28M37500 by CTS Corporation
Overview of 403C35D28M37500 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 403C35D28M37500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX954CT-ND
|
DigiKey | CRYSTAL 28.3750MHZ 18PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3151 / $0.6300 | Buy Now |
DISTI #
403C35D28M37500
|
Avnet Americas | Crystal 28.375MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 403C35D28M37500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.2325 | Buy Now |
DISTI #
774-403C35D28M37500
|
Mouser Electronics | Crystals 28.375MHz 18pF 30ppm -20C +70C RoHS: Compliant | 2957 |
|
$0.2070 / $0.4700 | Buy Now |
|
Future Electronics | 403 Series 28.375 MHz ±30 ppm 18 pF -20°C to +70°C SMT Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1925 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1566 / $0.2336 | Buy Now |
DISTI #
403C35D28M37500
|
Avnet Americas | Crystal 28.375MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 403C35D28M37500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.2325 | Buy Now |
DISTI #
403C35D28M37500
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.1300 / $0.2100 | Buy Now |
Part Details for 403C35D28M37500
403C35D28M37500 CAD Models
403C35D28M37500 Part Data Attributes:
|
403C35D28M37500
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
403C35D28M37500
CTS Corporation
Parallel - Fundamental Quartz Crystal, 28.375MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.375 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 403C35D28M37500
This table gives cross-reference parts and alternative options found for 403C35D28M37500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403C35D28M37500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532283F35HDT | Parallel - Fundamental Quartz Crystal, 28.375MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 403C35D28M37500 vs HG532283F35HDT |
HG532283F35IDT | Parallel - Fundamental Quartz Crystal, 28.375MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 403C35D28M37500 vs HG532283F35IDT |
HG532283F35GDT | Parallel - Fundamental Quartz Crystal, 28.375MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 403C35D28M37500 vs HG532283F35GDT |