Part Details for 403WF24012IKR by CTS Corporation
Overview of 403WF24012IKR by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 403WF24012IKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-403WF24012IKRTR-ND
|
DigiKey | 3.2MM X 2.5MM IOT ENHANCED QUART Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3251 | Buy Now |
DISTI #
403WF24012IKR
|
Avnet Americas | Crystal 24MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 403WF24012IKR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1251 / $0.3352 | Buy Now |
DISTI #
774-403WF24012IKR
|
Mouser Electronics | Crystals 3.2mm x 2.5mm IoT Enhanced Quartz Crystal, Surface Mount, 24.000000MHz, Tol +/-10ppm, Stab +/-20ppm, -40C/+85C, 8pF, 50 Ohms Max, 3k/reel RoHS: Compliant | 0 |
|
$0.3750 / $0.4030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1240 / $0.3170 | Buy Now |
DISTI #
403WF24012IKR
|
Avnet Americas | Crystal 24MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 403WF24012IKR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1251 / $0.3352 | Buy Now |
DISTI #
403WF24012IKR
|
Avnet Americas | Crystal 24MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 403WF24012IKR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1251 / $0.3352 | Buy Now |
DISTI #
403WF24012IKR
|
Avnet Abacus | - Tape and Reel (Alt: 403WF24012IKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 403WF24012IKR
403WF24012IKR CAD Models
403WF24012IKR Part Data Attributes
|
403WF24012IKR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
403WF24012IKR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |