Part Details for 404016015 by Wurth Elektronik
Overview of 404016015 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404016015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4825
|
Newark | Thermal Insulator, 5.5Kv/Mm, 0.23Mm Rohs Compliant: Yes |Wurth Elektronik 404016015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$31.2100 / $47.5300 | Buy Now |
DISTI #
732-404016015-ND
|
DigiKey | THERM PAD 300MMX300MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2 In Stock |
|
$25.5100 / $41.2000 | Buy Now |
DISTI #
710-404016015
|
Mouser Electronics | Thermal Interface Products WE-TINS Thml Ind Pad 300 x 300mm x 0.23mm RoHS: Compliant | 17 |
|
$25.5000 / $30.1400 | Buy Now |
DISTI #
74022808
|
RS | Thermal pad, conductive, 300mm L x 300mm W x 0.23mm H, glass fiber, WE-TINS | Wurth Elektronik 404016015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1400 / $33.9300 | RFQ |
Part Details for 404016015
404016015 CAD Models
404016015 Part Data Attributes
|
404016015
Wurth Elektronik
Buy Now
|
Compare Parts:
404016015
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |