Part Details for 404025K00561JQRAF9LM by Knowles Corporation
Overview of 404025K00561JQRAF9LM by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404025K00561JQRAF9LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-404025K00561JQRA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4040 size - 2 Sintered Silver with Copper Barrier, 5K0 - 5.0kV, 0561 - 560pF, J +/-5%, High Q C0G/NP0, 330mm 13' reel, AF9LM - SM Marked Standard Chip RoHS: Compliant | 498 |
|
$12.4700 / $18.7700 | Buy Now |