Part Details for 40432 by Fischer Connectors
Overview of 40432 by Fischer Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-432LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S 11P Vertical Receptacle. | |
G832MG130404322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 6.7 mm, 40 Positions, Dual Row, BTB Vertical Plug Surfacemount, 8u\\ Gold White | |
10137924-0432LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, Non GW Compatible LCP. |
Price & Stock for 40432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FISCHER-40432
|
TME | Pin, with screw, GKM, 100pcs, Pin material: metal, drywall Min Qty: 1 | 0 |
|
$86.3900 / $93.0400 | RFQ |