Part Details for 40432 by Vicor Corporation
Overview of 40432 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-432LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S 11P Vertical Receptacle. | |
G832MG130404322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 6.7 mm, 40 Positions, Dual Row, BTB Vertical Plug Surfacemount, 8u\\ Gold White | |
10137924-0432LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, Non GW Compatible LCP. |
Price & Stock for 40432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-40432-ND
|
DigiKey | BOM HEATSINK PUSH PIN LF 4623 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0600 | Buy Now |
DISTI #
40432
|
Avnet Americas | Heat Sink Passive 6123 Chip Module Screw Mount - Bag (Alt: 40432) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
492-40432
|
Mouser Electronics | Heat Sinks N 4623 RoHS: Compliant | 3 |
|
$19.8000 / $29.0600 | Buy Now |
Part Details for 40432
40432 CAD Models
40432 Part Data Attributes
|
40432
Vicor Corporation
Buy Now
|
Compare Parts:
40432
Vicor Corporation
|
Samacsys Manufacturer | VICOR |