4043BPC
Fairchild Semiconductor Corporation
Description: R-S Latch, 4-Func, 1-Bit, CMOS, PDIP16,

Overview of 4043BPC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 4043BPC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 15
Buy Now

CAD Models for 4043BPC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4043BPC by Fairchild Semiconductor Corporation

4043BPC
Fairchild Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
R-S LATCH
Moisture Sensitivity Level
2A
Number of Bits
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
350 ns
Propagation Delay (tpd)
350 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 4043BPC
    Fairchild Semiconductor Corporation
    R-S Latch, 4-Func, 1-Bit, CMOS, PDIP16,
    VS

Alternate Parts for 4043BPC

This table gives cross-reference parts and alternative options found for 4043BPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4043BPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4043BMJ 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 4043BPC vs CD4043BMJ
HEF4043BP 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 NXP Semiconductors 4043BPC vs HEF4043BP
HEF4043BD-T 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 NXP Semiconductors 4043BPC vs HEF4043BD-T
CD4043BMN 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments 4043BPC vs CD4043BMN
HEF4043BP,652 HEF4043B - Quad R/S latch with 3-state outputs DIP 16-Pin NXP Semiconductors 4043BPC vs HEF4043BP,652
Part Number Description Manufacturer Compare
HEF4043BT,653 HEF4043B - Quad R/S latch with 3-state outputs@en-us SOP 16-Pin Nexperia 4043BPC vs HEF4043BT,653
MC14043BFELG 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, ROHS COMPLIANT, EIAJ, PLASTIC, SOIC-16 onsemi 4043BPC vs MC14043BFELG
MC14043BD R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC 4043BPC vs MC14043BD
CD4043BNSRG4 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments 4043BPC vs CD4043BNSRG4
CD4043BDWRG4 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 4043BPC vs CD4043BDWRG4
MC14043BAL 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC 4043BPC vs MC14043BAL
CD4043BCSJX R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation 4043BPC vs CD4043BCSJX
MC14043BFR1 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, EIAJ, SOIC-16 onsemi 4043BPC vs MC14043BFR1
CD4043BDWRE4 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 4043BPC vs CD4043BDWRE4
MC14043BALDS 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC 4043BPC vs MC14043BALDS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4043BPC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4043BPC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 4043BPC would you like to use for your alert(s)?
  • Please alert me when 4043BPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4043BPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4043BPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4043BPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4043BPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4043BPC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: