Part Details for 404717 (ALTERNATE: TOOL-212) by Dantona Industries Inc
Overview of 404717 (ALTERNATE: TOOL-212) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404717 (ALTERNATE: TOOL-212)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70280570
|
RS | Battery, NICAD, Replacement, PASLODE Tool Battery, 6V, 1500mAh | Dantona Industries Inc. 404717 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$35.9200 / $41.5300 | Buy Now |