Part Details for 404HE24-RB by Honeywell Sensing and Control
Overview of 404HE24-RB by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404HE24-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-404HE24-RB-ND
|
DigiKey | SWITCH AERO SEALED Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$382.0600 | Buy Now |
DISTI #
404HE24-RB-ND
|
DigiKey | SWITCH AERO SEALED Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,518.3310 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Plunger Connector 7A 28VDC 53.38N Linear Panel Mount RoHS: Compliant |
1 Partner Stock |
|
$3,456.8000 / $3,606.5900 | Buy Now |
DISTI #
54070309
|
Verical | Switch Limit N.O./N.C. DPDT Top Plunger Connector 7A 28VDC 53.38N Linear Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$358.2700 | Buy Now |
DISTI #
Honeywell 404HE24-RB
|
PEI Genesis | Basic/Snap Action Swi SPDT 7A | 1 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Plunger Connector 7A 28VDC 53.38N Linear Panel Mount RoHS: Compliant |
1 Partner Stock |
|
$3,456.8000 / $3,606.5900 | Buy Now |