Part Details for 405 by AEMC Instruments
Overview of 405 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9523
|
Newark | Clamp Meter, Digital, True Rms, Analyzer Functions:Current, Frequency, Harmonics, Power, Resistance, Voltage, No. Of Channels:-, Voltage Range Rms:1Kv, Bandwidth:-, External Height:-, External Width:-, External Depth:- Rohs Compliant: Yes |Aemc Instruments 405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
32852.1
|
TestEquity LLC | AEMC Instruments 405 Clamp Meter, 1000V, 1000/1500A, 48mm, Power/Phase Rotation, 400 Series | 4 |
|
$415.0000 | Buy Now |