Part Details for 405 by ebm-papst
Overview of 405 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8158
|
Newark | Tube Axial Dc Fan, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:5.9Cfm, Noise Rating:18Dba, Power Rating:-, Rated Speed:6000Rpm, Current Rating:- Rohs Compliant: Yes |Ebm-Papst 405 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0800 / $20.3300 | Buy Now |
DISTI #
381-2358-ND
|
DigiKey | FAN AXIAL 40X20MM 5VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Box |
1732 In Stock |
|
$16.9600 / $22.9200 | Buy Now |
DISTI #
405
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 5V 0.9W 6000RPM 5.9CFM 18dB Flange Mount - Bulk (Alt: 405) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8400 / $19.2308 | Buy Now |
DISTI #
5912-405
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x40x20mm, 5VDC, 5.9CFM, 0.9W, 18dBA, 6000RPM, Sintec Bearing RoHS: Compliant | 49 |
|
$16.9800 / $21.7200 | Buy Now |
DISTI #
72053438
|
RS | Fan, Axial, 5VDC, 40x40x20mm, 5.88 CFM, 0.9W, 6000RPM, SB, IP20 | ebm-papst 405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3800 / $21.7200 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 5.9CFM 18dB (40 X 40 X 20mm) RoHS: Compliant |
136 In Stock 1773 Factory Stock |
|
$16.4000 / $24.8000 | Buy Now |
DISTI #
405
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 5V 0.9W 6000RPM 5.9CFM 18dB Flange Mount - Bulk (Alt: 405) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8400 / $19.2308 | Buy Now |
DISTI #
405
|
TME | Fan: DC, axial, 5VDC, 40x40x20mm, 10m3/h, 18dBA, slide bearing Min Qty: 1 | 33 |
|
$18.8000 / $19.3300 | Buy Now |
DISTI #
405
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 5V 0.9W 6000RPM 5.9CFM 18dB Flange Mount - Bulk (Alt: 405) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8400 / $19.2308 | Buy Now |
DISTI #
000000000000682051
|
Sager | DC Fans DC Tubeaxial Fan, 40x40x20mm, 5VDC, 5.9CFM, 0.9W, 18dBA, 6000RPM, Sintec Bearing Min Qty: 1 | 270 |
|
$12.9600 / $18.9400 | Buy Now |
Part Details for 405
405 CAD Models
405 Part Data Attributes
|
405
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
405
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 5.88 CFM | |
Approvals | CSA; UL | |
Bearing Type | SLEEVE | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 20000 h | |
Noise | 18 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.18 A | |
Rated Power | 0.9 W | |
Rated Voltage | 5 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 27 g | |
Width | 20 mm |