Part Details for 4051210297017 by Wurth Elektronik
Overview of 4051210297017 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4051210297017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4830
|
Newark | Heat Sink Pad, 297Mm X 210Mm X 0.037Mm Rohs Compliant: Yes |Wurth Elektronik 4051210297017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$21.0100 / $34.4400 | Buy Now |
DISTI #
732-4051210297017-ND
|
DigiKey | THERM PAD 297MMX210MM W/ADH Min Qty: 1 Lead time: 12 Weeks Container: Bag |
113 In Stock |
|
$20.2000 / $33.1200 | Buy Now |
DISTI #
710-4051210297017
|
Mouser Electronics | Thermal Interface Products WE-TGS Thml Sht Rect 297 x 210 x 37um RoHS: Compliant | 241 |
|
$20.1900 / $33.1200 | Buy Now |
DISTI #
3779103
|
element14 Asia-Pacific | HEAT SINK PAD, 297MM X 210MM X 0.037MM RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$21.5861 / $35.4100 | Buy Now |
DISTI #
3779103
|
Farnell | HEAT SINK PAD, 297MM X 210MM X 0.037MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 40 |
|
$28.1145 / $32.7837 | Buy Now |
Part Details for 4051210297017
4051210297017 CAD Models
4051210297017 Part Data Attributes
|
4051210297017
Wurth Elektronik
Buy Now
|
Compare Parts:
4051210297017
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |