Part Details for 4052899971035 by ams OSRAM Group
Overview of 4052899971035 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4052899971035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899971035
|
TME | LED lamp, cool white, E27, 230VAC, 1055lm, P: 11.5W, 6500K Min Qty: 1 | 8 |
|
$3.1600 / $3.7800 | Buy Now |