Part Details for 405677-000 by TE Connectivity
Overview of 405677-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 405677-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
405677-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 2.34mm Silver Plated Copper Alloy Green 600VAC - Cable Rools/Shrink Tubing (Alt: 405677-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7320 / $1.8969 | Buy Now |
DISTI #
571-405677-000
|
Mouser Electronics | Multi-Conductor Cables Price Per Foot RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$1.7700 | Buy Now |
DISTI #
RYC55A1814-20-5-5
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1814-20-5-5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1814-20-5-5 RoHS: Compliant |
60 Partner Stock |
|
$1.8200 / $2.7600 | Buy Now |
DISTI #
405677-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 2.34mm Silver Plated Copper Alloy Green 600VAC - Cable Rools/Shrink Tubing (Alt: 405677-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7320 / $1.8969 | Buy Now |
DISTI #
RYC55A1814-20-5-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1814-20-5-5 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 405677-000
|
PEI Genesis | Wire And Cable | 60 |
|
Buy Now | |
|
Master Electronics | 55A1814-20-5-5 RoHS: Compliant |
60 Partner Stock |
|
$1.8200 / $2.7600 | Buy Now |
Part Details for 405677-000
405677-000 CAD Models
405677-000 Part Data Attributes:
|
405677-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
405677-000
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |