-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1198CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32932 In Stock |
|
$0.3532 / $0.6800 | Buy Now |
DISTI #
405I35D24M00000
|
Avnet Americas | Crystal 24MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 405I35D24M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2606 / $0.4666 | Buy Now |
DISTI #
774-405I35D24M00000
|
Mouser Electronics | Crystals 24MHz 30ppm 18pF -40C + 85C RoHS: Compliant | 2228 |
|
$0.3530 / $0.6800 | Buy Now |
|
Future Electronics | 405 Series 24.000Mhz ±30ppm 18pF -40°C ~ 85°C 5.00mm x 3.20mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant |
6150 In Stock |
|
$0.2734 / $0.4536 | Buy Now |
DISTI #
405I35D24M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.2700 / $0.4100 | Buy Now |
DISTI #
405I35D24M00000
|
Avnet Abacus | Crystal 24MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 405I35D24M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant |
6150 In Stock |
|
$0.2734 / $0.4536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
405I35D24M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405I35D24M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for 405I35D24M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405I35D24M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
435F24035GDT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 405I35D24M00000 vs 435F24035GDT |
XHA-18-F-30-A-C-24.000MHZ-B | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | 405I35D24M00000 vs XHA-18-F-30-A-C-24.000MHZ-B |
406D35D24M00000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 405I35D24M00000 vs 406D35D24M00000 |
XHB-18-F-30-A-B-24.000MHZ-B | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | 405I35D24M00000 vs XHB-18-F-30-A-B-24.000MHZ-B |
XHB-18-F-30-A-C-24.000MHZ-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | 405I35D24M00000 vs XHB-18-F-30-A-C-24.000MHZ-T |
XHB-18-F-30-A-C-24.000MHZ-B | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | 405I35D24M00000 vs XHB-18-F-30-A-C-24.000MHZ-B |
407F35D024M000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 405I35D24M00000 vs 407F35D024M000 |
XHB-18-F-30-A-A-24.000MHZ-B | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | 405I35D24M00000 vs XHB-18-F-30-A-A-24.000MHZ-B |
435F24035CDT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 405I35D24M00000 vs 435F24035CDT |
407F39D024M000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 405I35D24M00000 vs 407F39D024M000 |