-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX638CT-ND
|
DigiKey | CRYSTAL 11.0592MHZ 13PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1180 In Stock |
|
$0.4295 / $0.6900 | Buy Now |
DISTI #
405C35B11M05920
|
Avnet Americas | Crystal 11.0592MHz 13pF 4-Pin CSMD T/R - Tape and Reel (Alt: 405C35B11M05920) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2799 / $0.5013 | Buy Now |
DISTI #
774-405C35B11M0
|
Mouser Electronics | Crystals 11.0592 MHZ RoHS: Compliant | 1253 |
|
$0.3830 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4350 | Buy Now |
|
Onlinecomponents.com | Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant |
6620 In Stock |
|
$0.2906 / $0.4792 | Buy Now |
|
Bristol Electronics | 257 |
|
RFQ | ||
DISTI #
405C35B11M05920
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
405C35B11M05920
|
Avnet Abacus | - Tape and Reel (Alt: 405C35B11M05920) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant |
6620 In Stock |
|
$0.2906 / $0.4792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
405C35B11M05920
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405C35B11M05920
CTS Corporation
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 13 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for 405C35B11M05920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405C35B11M05920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406C35B11M05920 | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | CTS Corporation | 405C35B11M05920 vs 406C35B11M05920 |